| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1925226-9 |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Wire Type: | Stranded |
| Number of Positions: | 37 |
| GPL: | F03 |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L162 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Part Aliases: | TMN2N037SC2DM018T 1925226-9 |
| SKU: | AMP1925226-9 |
1925226-9
Specifications
Detailed Description
Elevate your aerospace, defense, and marine projects with the M32139/04-F05TNS, a cutting-edge receptacle housing crafted from durable aluminum. Designed for optimal performance, this connector accommodates 37 stranded wires with precision, ensuring seamless connectivity in high-demand environments. With lead-free solder processes up to 265°C, it guarantees reliable operation even in extreme conditions. Preloaded for convenience and featuring wave solder capability, it simplifies installation. Engineered for quality and compliance, this connector is a must-have for professionals in the field. Elevate your aerospace, defense, and marine projects with the M32139/04-F05TNS, a cutting-edge receptacle housing crafted from durable aluminum. Designed for optimal performance, this connector accommodates 37 stranded wires with precision, ensuring seamless connectivity in high-demand environments. With lead-free solder processes up to 265°C, it guarantees reliable operation even in extreme conditions. Preloaded for convenience and featuring wave solder capability, it simplifies installation. Engineered for quality and compliance, this connector is a must-have for professionals in the field.

