Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-31819-1 |
Contact Plating: | Tin |
Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP2-31819-1 |
Plating Material: | Tin |
Weight per Piece: | .126 g |
Splice Features: | Standard |
Splice Material: | Copper |
Number of Serrations: | 16 |
Contact Plating Thickness: | 100 µin |
Terminal and Splice Type: | Splice |
Material Thickness: | .84 mm / .033 in |
Overall Length: | 14.4 mm / .567 in |
Outside Diameter: | 4.19 mm / .165 in |
Barrel Inside Diameter: | 2.16 mm / .085 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Butt Splice |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | Yes |
Support Style: | Non - Insulation Support |
Operating Temperature Range: | 170 °C / 338 °F |
2-31819-1
Specifications
Detailed Description
Efficiently connect wires with our Solis Butt Splice for 16-14 AWG cables, featuring durable tin plating for enhanced conductivity. This closed barrel splice ensures secure connections, accommodating wire sizes of 1.25 - 2 mm². With RoHS compliance, it guarantees environmental responsibility. Ideal for various applications, this splice is a reliable choice for professionals in need of high-quality connectors.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |