2007042-1

Heilind Number:AMP2007042-1
Manufacturer:TE Connectivity
Manufacturer Number:2007042-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,64,50A/P,S,C,R08,09,10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007042-1
Amperage:1 A
Housing Material:Polyphthalamide
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04 ;6.04 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:650
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Reel
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.211 in, 5.37 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:32
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:250 V AC
Board to Board Configuration:Mezzanine
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10 mm, .394 in, 8 mm, 9 mm
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Material Flammability Standard:UL 94V-0
Part Aliases:2007042-1
SKU:AMP2007042-1

Detailed Description

Enhance your PCB connectivity with this Board to Board Mezzanine connector, designed for high-performance applications. Featuring a straight, surface-mount orientation with two rows of 32 gold-plated contact sockets, it ensures reliable signal transmission at 1A and 250V AC. The black Polyphthalamide housing, UL 94V-0 compliant, guarantees durability and safety. With a compact pitch of 1mm, this connector offers efficient space utilization. Its stackable design, along with vertical mount orientation, allows for versatile assembly options. Measuring 6.04mm in overall width and .211in in height, it provides a low-profile solution for your circuit board connections. Trust in its quality construction, including phosphor bronze contacts and tin-lead PCB terminations, for consistent performance in your electronic systems.