Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 204518-2 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Contacts: | 62 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Pitch: | .09 in, 2.29 mm |
Shell Size: | 4 |
Contact Size: | 22 |
Contact Type: | Socket |
Shell Plating: | Cadmium |
Mount Hole Diameter: | .125 in (3.18 mm), 3.17 mm (0.125 in) |
Number of Positions: | 62 |
GPL: | 243 |
Shell Material: | Steel |
Packaging: | Package |
Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Sealable: | No |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4779 |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
Contact Style: | Crimp Snap-In |
Non Magnetic: | Yes |
Retainer Clip Material: | Stainless Steel |
Power Signal Coax Combination: | No |
NASA Qualification: | No |
Ultra-Lite Connector: | No |
Blind Mate: | No |
Part Aliases: | M24308/2-14F |
SKU: | AMP204518-2 |
204518-2
Specifications
Detailed Description
This receptacle assembly features 62 positions, designed for high-density connectivity in Amplimite applications. With a 5A amperage rating, it ensures reliable power transmission. The gold-plated copper alloy contacts offer excellent conductivity, while the cadmium-plated steel shell provides durability. Operating in a wide temperature range from -50 to 125°C (-22 to 257°F), it is suitable for demanding environments. The crimp snap-in contact style facilitates easy installation, making it ideal for aerospace, defense, and marine applications. Compatible with wire and cable termination, this connector is essential for signal transmission in critical systems. Its non-magnetic construction and stainless steel retainer clip enhance performance and reliability, meeting stringent quality standards.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
03/01/2018 | P-17-015246 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download |