Secure your cables with ease using this Cable Clamp Assembly, designed for Shell Size 1. This bulk package ensures you have plenty on hand for your project needs. Made of durable black thermoplastic, it guarantees long-lasting reliability without compromising on style. Suitable for a variety of applications, this accessory is a must-have for efficient wire and cable management. With options for both 180° and 90° cable exit angles, it offers versatility in installation. Rest assured, this product is RoHS compliant, meeting environmental standards for responsible manufacturing. Upgrade your cable organization with this essential component from the AMPLIMITE Kit series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207467-2
Color:Black
Series:AMPLIMITE Kit
Accessory Type:Cable Clamp
Shell Size:1
Material:Thermoplastic
GPL:251
Shielded:No
GPL Description:Data and Devices
Product Code:5797
ECCN:EAR99
Cable Exit Angle:180°, 90°
Part Aliases:207467-2
SKU: AMP207467-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: