207528-8
SKT HDR ASSY,12P,MMATE LF
Easily assemble and secure your connections with this SKT HDR ASSY, featuring 12P MMATE LF. Designed for reliability, it meets CSA and UL standards for peace of mind. The durable nylon housing in striking red houses four rows of socket contacts with tin plating, ensuring optimal conductivity. With a pitch of .197 in and a voltage rating of 600 V AC/DC, this connector guarantees high performance in industrial settings. Its vertical mount orientation and locking latch mating retention offer stability, while the operating temperature range of -55 to 130 °C (-67 to 266 °F) ensures functionality in diverse environments. Ideal for wire-to-board connections, this connector is RoHS compliant and VDE tested, making it a dependable choice for your applications.
Details
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 207528-8 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Nylon |
Number of Rows: | 4 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Row Spacing: | .197 in, 5 mm |
Contact Amperage: | 7.5 A |
Number of Positions: | 12 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Mating Retention Type: | Locking Latch |
Tail Length: | .181 in, 4.6 mm |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.35 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Connector and Contact Terminate To: | Printed Circuit Board |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 32.51 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Connector Width: | 21.34 mm |
Mating Retention: | With |
Header Type: | Unshrouded |
Tail Plating Thickness: | 150 µin, 3.81 µm |
Contact Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Square Grid |
Box Mount: | No |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207528-8 |
SKU: | AMP207528-8 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | E-19-006192 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download |