Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2154640-1 |
Number of Rows: | 1 |
Termination Method: | Solder, Surface Mount |
Pitch: | 4 mm |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | K50 |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 - 8.89 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Retention Type: | Solder Peg |
GPL Description: | Industrial |
Product Code: | L833 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Peg |
Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
Part Aliases: | 2154640-1 |
SKU: | AMP2154640-1 |
2154640-1
Heilind Number: | AMP2154640-1 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 2154640-1 |
Datasheet: | Product Specification |
ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit connections with this Herm Blade & Recept assembly, complete with latch and posts for secure mating. Designed for surface mount installation with a 4mm pitch, this connector features two positions in a right-angle mount orientation, ideal for industrial applications. Its tin-plated contact mating area ensures reliable conductivity, while the matte finish adds durability. With solder peg PCB retention and nickel underplating, it offers robust performance. RoHS compliant, this PCB mount Hermaphroditic Connector is a dependable choice for your connectivity needs.