2173157-3

Heilind Number:AMP2173157-3
Manufacturer:TE Connectivity
Manufacturer Number:2173157-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO USB, TYPE B, SPLASHPROOF (LOW MOQ)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2173157-3
Amperage:1.8 A
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Reflow Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.025 in, .65 mm
IP Rating:Splashproof
Shell Plating:Tin over Nickel
Number of Ports:1
Orientation:Right Angle
USB Type:B
USB Size:Micro
USB Version:2.0
Mount Location:Top
Contact Amperage:1.8 A
Number of Positions:5
Housing Color:Black
Termination Type:Surface Mount
Tail Length:.034 in, .85 mm
Pick and Place:Without Pick and Place Cover
Operating Temperature Range:-22 - 185 °F, -30 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.52 µin, .76 µm
Mating Cycles:10000
PCB Thickness (Recommended):.8 - 1 mm
PCB Retention Type:SMT Hold-Down
Panel Mount Type:Flange
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Offset:.8 mm
Shell Plating Finish:Matte
Locating Posts:Without
Maximum Soldering Temperature:260 °C, 500 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:Without
PCB Connector Seating:Offset
Standard:USB 2.0
Material Flammability Standard:UL 94V-0
Part Aliases:2173157-3
SKU:AMP2173157-3

Detailed Description

Introducing our Splash Proof Micro USB B-Type connector with a low MOQ requirement. Designed for reliable power and signal transmission, this USB 2.0 compliant connector features a right-angle orientation and a board mount termination method for easy installation. With a maximum operating temperature of 85°C and a splashproof IP rating, it ensures durability in various environments. The thermoplastic housing, with UL 94V-0 flammability standard, offers enhanced safety. Gold-plated contacts with a mating cycle of 10,000 ensure long-lasting performance. Suitable for power and signal applications, this connector is ideal for use in data and devices. RoHS compliant and featuring a matte shell plating finish, it meets industry standards for environmental responsibility. With a packaging quantity of 1000 units in tape and reel format, it's convenient for high-volume production. Trust in the quality and performance of our Micro USB B-Type connector for your connectivity needs.