Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2176049-1 |
Size Code: | 0402 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | .051 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .2 mm |
Product: | Surface Mount Resistors |
Product Type: | Low Ohmic Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP2176049-1 |
series: | CGS RLP73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±400 ppm/°C |
Part Alias: | 2176049-1 |
2176049-1
Specifications
Detailed Description
Enhance circuit performance with the RLP73M 1E R051 1% 1K RL resistor. This compact 0402 size chip resistor, with a power rating of .125 W, features a low resistance of .051 Ω for efficient current control. Its surface mount termination type and durable thick film element make it ideal for a variety of electronic applications. With a 1% tolerance and RoHS compliance, this resistor ensures precise and environmentally friendly operation. Upgrade your design with this reliable component from our Surface Mount Resistors collection.