Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266101-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266101-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
2266101-2
Specifications
Detailed Description
Enhance your precision application processes with the OCEAN_2.0_APPLICATOR-S-090F110O. Designed for efficiency and accuracy, this applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for versatile use. Its pneumatic feed type ensures smooth operation, while its RoHS compliance guarantees environmentally friendly performance. Perfect for a wide range of tasks in various industries, the OCEAN_2.0_APPLICATOR-S-090F110O is a must-have tool in your arsenal.