3-1879355-8

Heilind Number:AMP3-1879355-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879355-8
ECAD Model:
3D Model

Description:

RR03 5% 150K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879355-8
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:150 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP3-1879355-8
series:Neohm RR
Number of Resistors:1
Resistance Class:1kΩ - 1MΩ
Product Type:Fixed Resistor
Resistor Type:Power Resistor
Supplier Product:Through-Hole Resistors
Part Alias:3-1879355-8

Detailed Description

Upgrade your electronic projects with the RR03 5% 150K AMMO resistor. Designed for optimal performance, this axial leaded resistor offers a power rating of 3W and a resistance of 150 KΩ, ensuring reliable operation even in high-voltage applications (up to 750V). With tinned copper leads for easy installation, this resistor features a compact 15 x 5mm dimension and a metal film element for enhanced durability. The 5% tolerance and ±300 ppm/°C temperature coefficient guarantee precision and stability in your circuit design. Rest assured, this RoHS-compliant resistor is a quality choice for your through-hole resistor needs. Upgrade your electronic projects with the RR03 5% 150K AMMO resistor. Designed for optimal performance, this axial leaded resistor offers a power rating of 3W and a resistance of 150 KΩ, ensuring reliable operation even in high-voltage applications (up to 750V). With tinned copper leads for easy installation, this resistor features a compact 15 x 5mm dimension and a metal film element for enhanced durability. The 5% tolerance and ±300 ppm/°C temperature coefficient guarantee precision and stability in your circuit design. Rest assured, this RoHS-compliant resistor is a quality choice for your through-hole resistor needs.