326804

Heilind Number:AMP326804
Manufacturer:TE Connectivity
Manufacturer Number:326804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 250MCM 3/8

Specifications

AttributeValue
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 326804
SKU:AMP326804
Plating Material:Tin
Inspection Slot:Yes
Weight per Piece:78.471 g
Number of Holes:2
Military Part Class:Class II
Overall Length:91.19 mm / 3.5902 in
Stud Diameter:9.91 mm / .39 in
Tongue Thickness:3.81 mm / .15 in
Barrel Inside Diameter:17.53 mm / .69 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Copper
Sealable:No
Part Alias:AMPS-0-0326804-0,422076-000