| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 390114-1 |
| Series: | SKT,SO DIMM |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 144 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Row Spacing: | .244 ;6.2 mm |
| Standards Met: | UL 94V-0 |
| SKU: | AMP390114-1 |
390114-1
| Heilind Number: | AMP390114-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 390114-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SKT,SODIMM,144P,SDRAM3.3V,LOW,TY-S
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2019 | E-18-019894 - Discontinuance. To clean legacy PNs which are no/low demand over years. | Download | |||

