4-1618387-1

Heilind Number:AMP4-1618387-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1618387-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EV200HRANA=RELAY, SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1618387-1
Series:Kilovac EV200
Mount Type:Bottom
Contact Material:Copper
Maximum Voltage:900 VDC
Coil Resistance:5.7 Ω
Coil Voltage:28 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:With
Contact Current Rating:500 A
Contact Arrangement:1 Form X, SPST-NO
Coil Termination:Flying Leads
Power Termination:Stud Terminals
SKU:AMP4-1618387-1
Economizer:With
Power Switching:Yes
Contact Voltage Rating:12 - 900 kVDC
High Voltage Relay Contact Switching Voltage (Max):900
Product Type:Relay
Relay Type:High Voltage
RF Rated:No
Supplier Product:High Voltage Relays
Part Alias:4-1618387-1

Detailed Description

Upgrade your power system with the EV200HRANA=RELAY, a high-performance component from the Kilovac EV200 series. Designed for reliability, this SPST-NO relay features bottom mount type for easy installation. Crafted with copper contact material, it ensures efficient conductivity, while offering a maximum voltage of 900 VDC. With a coil resistance of 5.7 Ω and a coil voltage of 28 VDC, it guarantees optimal performance. The stud terminals provide secure connections, and auxiliary contacts are included for added versatility. Boasting a contact current rating of 500 A and a contact arrangement of 1 Form X, SPST-NO, this relay is ideal for high-power applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your power system with the EV200HRANA=RELAY, a high-performance component from the Kilovac EV200 series. Designed for reliability, this SPST-NO relay features bottom mount type for easy installation. Crafted with copper contact material, it ensures efficient conductivity, while offering a maximum voltage of 900 VDC. With a coil resistance of 5.7 Ω and a coil voltage of 28 VDC, it guarantees optimal performance. The stud terminals provide secure connections, and auxiliary contacts are included for added versatility. Boasting a contact current rating of 500 A and a contact arrangement of 1 Form X, SPST-NO, this relay is ideal for high-power applications. With RoHS compliance, you can trust in its quality and environmental responsibility.