Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 41727 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 20.93 mm, .82 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .21 - .265 in, 5.33 - 6.73 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP41727 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .43 mm / .017 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Line: | Premier |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Terminates To: | Wire & Cable |
41727
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Receptacle, designed for optimal performance in a variety of applications. Constructed from high-quality brass with an unplated finish, this straight orientation terminal ensures reliable conductivity for wires ranging from 12 to 16 AWG. Featuring a convenient F-Crimp design and an open barrel for easy installation, it accommodates wire insulation diameters between .21 and .265 inches. With an overall length of .82 inches, it's compatible with tabs of 6.35mm in width and .81mm in thickness. Operating seamlessly in temperatures ranging from -40 to 110°C, it's a versatile and essential component for your connectivity needs. RoHS compliant, this receptacle guarantees both performance and environmental responsibility. Elevate your projects with this indispensable component from our Quick Disconnects range.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1544316-2 | JOINT ORANGE G3 | ![]() |
![]() | TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |