5-103944-5

2X6 MTE SHRD PIN SR POL .100CL

The AMPMODU MTE Housing Connector, a reliable and versatile component for your electronic assemblies. This plug connector, with CSA and UL certifications, ensures safety and performance. With a 3A amperage rating and 267V voltage capacity, it's suitable for various applications. The thermoplastic housing and phosphor bronze contacts guarantee durability and conductivity. Featuring six contacts in a single row, it offers efficient connectivity. The insulation displacement crimp termination method simplifies installation, while the included strain relief enhances cable security. Its compact design, with a height of 0.26 inches and a length of 1.39 inches, suits space-constrained setups. The black housing color and latch lock type provide easy identification and secure mating. Operating within a wide temperature range (-65 to 105°C) and meeting RoHS compliance, this connector is ideal for industrial use. Whether for wire or cable termination, this AMPMODU MTE connector, with its high-quality construction and performance specifications, is a dependable choice for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103944-5
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:.26
Overall Length:1.39
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Pin
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:2
Lock Type:Latch
Number of Positions:6
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.26 in, .66 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch Window
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5494
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:1.39 in, 3.53 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Retention:With
Mating Connector Lock:With
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103944-5
SKU: AMP5-103944-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: