5-104069-4

10 sys 50 hdr drra shrd sn

The AMPMODU System 50 PCB Mount Header offers reliable connectivity for your electronic projects. With a high-quality thermoplastic housing and copper alloy contacts, it ensures durability and performance. Featuring a right-angle body orientation and through-hole solder termination, it is easy to install on your PCB. Meeting CSA and UL standards for safety, this connector is suitable for industrial applications. Its 10-pin design with gold-plated contacts guarantees efficient signal transmission, while the black housing color adds a sleek finish. Complete with polarization for mating alignment, this header is RoHS compliant and suitable for use in various electronic devices. With a wide operating temperature range and excellent dielectric strength, it is a dependable choice for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104069-4
Series:AMPMODU System 50
Amperage:1 A
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:40
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
GPL:002
Profile:Standard
Mating Retention Type:Detent Latching
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0387
Post Size:.015 in, .381 mm
Mating Post Length:.1 in, 2.54 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Shrouded Sides:2
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-104069-4
SKU: AMP5-104069-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/08/2019P-19-017742 - Product Improvement. To provide flexibility to our manufacturing processes, we are allowing the manufacturing plants, when possible, to utilize regrind resin, up to the allowable limit specified on the UL Yellow Card, in the molding process. Download
12/15/2017P-17-015214 - Document clarification. Changing the contact retention force in the housing from an axial load of 2 pounds, to an axial load of 1 pound.Download
08/11/2017E-16-015544 - Product Improvement. STANDARDIZATION OF REPLACEMENT TOOLING AS CURRENT TOOLS ARE WORN. CHANGES BEING MADE DO NOT AFFECT FUNCTION OF PART. PARTS WILL FUNCTION THE SAME AS CURRENT PRODUCT DOES.Download
06/30/2014E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT.Download