| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | 
| Manufacturer Part Number: | TE Connectivity 5-534206-3 | 
| Series: | Modu Connector System | 
| Amperage: | 2 A | 
| Housing Material: | Polyester - GF | 
| Number of Rows: | 2 | 
| Termination Method: | Through Hole - Solder | 
| Contact Material: | Phosphor Bronze | 
| Contact Plating: | Gold | 
| Body Orientation: | Straight | 
| Pitch: | .1 in, 2.54 mm | 
| Voltage: | 333 V AC | 
| Contact Type: | Socket | 
| Row Spacing: | .1 in, 2.54 mm | 
| Package Quantity: | 74 | 
| Contact Amperage: | 2 A | 
| Number of Positions: | 6 | 
| Housing Color: | Black | 
| Mount Orientation: | Vertical | 
| Insulation Resistance: | 5000 MΩ | 
| GPL: | 281 | 
| Profile: | Standard | 
| Mating Entry Location: | Top | 
| Packaging: | Box & Tube, Tube | 
| Contact Mating Area Plating: | Gold | 
| Contact Mating Area Plating Thickness: | 30 µin | 
| PCB Retention: | Without | 
| PCB Contact Termination Area Plating: | Tin | 
| PCB Thickness (Recommended): | .062 in, 1.57 mm | 
| Connector Height: | .198 in, 5.03 mm | 
| Sealable: | No | 
| GPL Description: | Industrial | 
| Connector and Contact Terminate To: | Printed Circuit Board | 
| Product Code: | 5007 | 
| Stackable: | Yes | 
| ECCN: | EAR99 | 
| Contact Protection Type: | Closed Entry Housing | 
| Contact Shape: | Short Point, Square | 
| Application Solder Feature: | Board Standoff | 
| Applied_Pressure: | Standard | 
| Termination Post Tail Length: | .115 in, 2.92 mm | 
| Connector Assembly Type: | PCB Mount Receptacle | 
| PCB Contact Termination Area Plating Thickness: | 150 µin | 
| Temperature Rating: | Standard | 
| Material Flammability Standard: | UL 94V-0 | 
| Part Aliases: | 5-534206-3 | 
| SKU: | AMP5-534206-3 | 
5-534206-3
Specifications
Detailed Description
Experience seamless connectivity with our Modu Connector System, featuring a straight orientation and a pitch of 2.54mm (.1 in). Designed for through-hole solder termination on printed circuit boards, this black housing connector boasts robust polyester construction with UL 94V-0 flammability rating. With a contact rating of 2A at 333V AC, it ensures reliable performance in industrial applications. The socket contact type, gold-plated for optimal conductivity, offers closed entry housing for added protection. Measuring just .198 inches in height, it's stackable and suitable for vertical mounting. RoHS compliant and ECCN EAR99, this connector is a dependable choice for board-to-board interconnections.
For Use With
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | TE Connectivity 5-102617-1 | ![]()  | |
    | TE Connectivity 5-146130-2 | ![]()  | |
    | TE Connectivity 5-146261-3 | ![]()  | 

 
 
 
 
 