| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 50832-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 288 °C, 550 °F |
| Wire Size: | 20 - 22 AWG, .3 - .6 mm², 509 - 1290 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP50832-1 |
50832-1
Specifications
Detailed Description
Enhance your electrical connections with this high-performance TERMINAL. Designed for optimal functionality, this PIDG PTFE connector features a Ring Tongue design, perfect for secure and reliable attachment. With a voltage rating of 300V and a stud size of #10, it ensures efficient power transmission. The offset orientation and closed barrel type offer versatility in installation. Operating flawlessly in temperatures ranging from 288°C to 550°F, it's ideal for demanding environments. Suitable for wire sizes 20-22 AWG, .3-.6 mm², and 509-1290 CMA, this terminal guarantees a snug fit. Insulated for added safety, it complies with RoHS standards, making it a sustainable choice. Perfect for various applications, from industrial to automotive, this terminal is a must-have in your toolkit. Upgrade your connectivity with confidence.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 69692-1 | TE Connectivity 50832-1 Application Tooling | ![]() |
| TE Connectivity 69732 | TE Connectivity 50832-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 50832-3 | ![]() |


