| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5520425-2 |
| Color: | Black |
| Series: | CGS TE,OEG Miniature Relay PCF |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | PBT Polyester |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ14 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ14 |
| Keying: | No |
| Package Quantity: | 2816 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Low |
| Connector Contact Density: | Standard |
| Mating Entry Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 16.5 mm, .65 in |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1056 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | CA2648-000 5520425-2 |
| SKU: | AMP5520425-2 |
5520425-2
| Heilind Number: | AMP5520425-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5520425-2 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your networking setup with our MJ,TE,6P/4C,BULK PAC. This high-quality black connector, part of our CGS TE,OEG Miniature Relay PCF series, features UL 94V-0 standards compliance for safety and reliability. With a 1.5 A amperage rating, PBT Polyester housing material, and Phosphor Bronze contact material, it ensures efficient performance. Ideal for board mount applications, it offers through-hole solder termination and RJ14 interface compatibility. With 2816 units in a package, it's perfect for bulk installations in Cat 3 LAN setups. This versatile connector, operating in temperatures ranging from -40 to 85°C (-40 to 185°F), is a durable and essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2022 | P-22-023058 - Packaging Change.To Improve packaging efficiency and improve and address the complaints for the contacts damage and deformation | Download | |||

