| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5646547-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 125 |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Socket |
| Package Quantity: | 10 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 125 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6250 |
| Number of Columns: | 25 |
| Number of Signal Positions: | 125 |
| Connector Length: | 49.9 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Connector Assembly Type: | PCB Mount Receptacle |
| Rows Loaded: | Fully Loaded |
| CompactPCI Designation: | None |
| Feedthrough Post Length: | 3.3 mm |
| Crosstalk Version: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5646547-1 |
| SKU: | AMP5646547-1 |
5646547-1
Specifications
Detailed Description
Enhance your connectivity with the Z-PACK A-B 25 COLUMN SHLD ASSY. This high-performance assembly, part of the Z-PACK 2mm HM series, features 125 contacts arranged in 5 rows for efficient power and signal transmission. With a durable housing made of UL 94V-0 rated Polyester GF, it ensures reliability in any application. The right-angle body orientation and board mount termination method offer versatility in installation. Operating within a wide temperature range of -55 to 125°C, this assembly guarantees consistent performance in demanding environments. Its shielded design and Phosphor Bronze contacts provide excellent signal integrity, making it ideal for data and device applications. RoHS compliant and with a compact design, this assembly is a perfect solution for your board-to-board connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5646529-1 | ![]() | |
| TE Connectivity 5646884-1 | ![]() | |
| TE Connectivity 2392865-1 | ![]() |


