Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 60422-3 |
Connector Type: | Ring Tongue |
Contact Material: | Brass |
Stud Size: | #2, M2 |
Material: | Brass |
Orientation: | Straight |
Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
Wire Size: | 20 - 22 AWG, .3 - .6 mm², 642 - 1021 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP60422-3 |
Plating Material: | Nickel |
Number of Holes: | 1 |
Underplating Material: | None |
Wire Insulation Diameter (Max): | .0649 in |
Wire Insulation Diameter: | 1.27 - 1.65 mm / .0499 - .0649 in |
Overall Length: | 10.67 mm / .42 in |
Stud Diameter: | 2.44 mm / .095892 in / .096 in |
Tongue Thickness: | .32 mm / .012 in |
Wire Insulation Diameter (Min): | .049 in |
Barrel Inside Diameter: | 1.49 mm / .059 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | Circular/Oval |
Support Style: | Insulation Piercing |
60422-3
Specifications
Detailed Description
Enhance your electrical connections with this versatile Ring Tongue connector. Crafted from durable Brass, it ensures reliable conductivity for 22-20 AWG wires. Featuring a #2 stud size, it's suitable for various applications. With a straight orientation and open barrel design, installation is effortless. Operating temperature ranges from -40 to 250 °C, making it ideal for diverse environments. RoHS compliant and part of our Rings & Spades collection, this connector guarantees both performance and compliance. Elevate your connectivity with this essential component.
Application Tooling
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 2150729-1 | ![]() | |
![]() | TE Connectivity 2150729-2 | ![]() |