| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | 
| Manufacturer Part Number: | TE Connectivity 61048-2 | 
| Color: | Clear | 
| Series: | FASTON 110 | 
| Contact Material: | Brass | 
| Contact Plating: | Pre-Tin | 
| Overall Length: | 18.64 mm, .734 in | 
| Material: | Brass | 
| Insulation Material: | Nylon | 
| Compatible Tab Width: | .11 in, 2.79 mm | 
| Compatible Tab Thickness: | .016 in, .41 mm | 
| Terminal Type: | Receptacle | 
| Orientation: | Straight | 
| Operating Temperature Range: | 105 °C, 221 °F | 
| Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA | 
| Crimp Type: | Compression | 
| Barrel Type: | Closed | 
| Accepts Wire Insulation Diameter: | .1 in, 2.54 mm | 
| Product: | Quick Disconnects | 
| Product Type: | Receptacle | 
| SKU: | AMP61048-2 | 
61048-2
Specifications
Detailed Description
Easily connect 18-22 AWG wires with this Clear FASTON 110 receptacle. Made of durable brass with pre-tin plating, it ensures reliable performance in various applications. The straight orientation and closed barrel design facilitate secure crimping, while the nylon insulation guarantees safety. With a high operating temperature range of 105°C (221°F), it's suitable for demanding environments. Compatible with tabs up to .11 inches wide and .41mm thick, it offers versatility in use. ROHS compliant, this receptacle is a dependable choice for your crimp terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
|   | TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI |  | 
|   | TE Connectivity 2-36153-2 | PIDG R 22-16 COMM 22-18 MIL 10 |  | 
|   | TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR |  | 
|   | TE Connectivity 202507-1 | CONTACT PIN ASSY. |  | 
|   | TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE |  | 
|   | TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 |  | 
|   | TE Connectivity 5748476-1 | KIT,PLUG,62P,HDP-22,SHLD ENCLS |  | 
Application Tooling
| Product | Part # | Description | Stock | 
|---|---|---|---|
|   | TE Connectivity 90185-1 |  | 
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download | |||

 
  
 