| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626042-2 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14 mm, .551 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .119 in, 2.03 - 3.04 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP626042-2 |
626042-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 Receptacle Terminal. Crafted from durable brass with a tin plating, this straight orientation terminal ensures reliable performance. Suitable for 15-20 AWG wires, it accommodates a wide range of applications. Its open barrel design and F-Crimp feature make installation a breeze. With an operating temperature range of -40 to 110°C (-40 to 230°F), it guarantees functionality in various environments. Compatible with tabs up to 2.8mm wide and 0.51mm thick, it offers versatility. Trust in our RoHS-compliant product for efficient and compliant connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150017-1 | ![]() | |
| TE Connectivity 2150017-2 | ![]() | |
| TE Connectivity 7-2150017-7 | ![]() |


