Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 796867-6 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Package Quantity: | 100 |
Contact Amperage: | 15 A |
Number of Positions: | 6 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Carton |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Interlock: | With |
Closed End: | Without |
Threaded Flange: | With |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 796867-6 |
SKU: | AMP796867-6 |
796867-6
Specifications
Detailed Description
Enhance your power and signal connectivity with this high-quality board mount header. Featuring six contacts in a single row, it offers a reliable amperage of 15A and a voltage rating of 300V AC. The housing is constructed from durable PA 6/6 material in a sleek green color, with a vertical mount angle for easy installation. With a pitch of 5.08mm, it ensures secure connections for your PCB applications. Tin-plated contact mating areas guarantee efficient signal transmission, while the wide operating temperature range of -40 to 105°C (-40 to 221°F) makes it suitable for various environments. RoHS compliant and designed for wire to board connection, this shrouded header is an essential component for your industrial setups. Each package contains 100 units, perfect for bulk installations. Elevate your electronic systems with this reliable and versatile terminal block header.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 796861-6 | ![]() |