Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 826632-4 |
Series: | AMPMODU Headers |
Amperage: | 5 A |
Housing Material: | Polybutylene Terephthalate - GV |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 504 |
Contact Amperage: | 5 A |
Number of Positions: | 8 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Profile: | Standard |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5222 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .264 in, 6.7 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V, 1000 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 826632-4 |
SKU: | AMP826632-4 |
826632-4
Heilind Number: | AMP826632-4 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 826632-4 |
Datasheet: | UL Agency Approval Document |
ECAD Model: |
Specifications
Detailed Description
Introducing our AMPMODU Headers, ideal for secure board-to-board connections. With a durable Polybutylene Terephthalate housing in a sleek green hue, these headers feature straight orientation and through-hole solder termination for easy installation. Boasting gold-plated phosphor bronze contacts, they ensure reliable conductivity in industrial settings. With 8 contacts in 2 rows, a 2.54mm pitch, and a 5A amperage rating, they meet high-performance standards. UL 94V-0 rated for safety, they can withstand temperatures from -65 to 105 °C. Packaged in quantities of 504, these headers are perfect for bulk PCB assembly. RoHS compliant, they guarantee environmental responsibility. Trust in their quality for your connectivity needs.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 215307-4 | ![]() | |
![]() | TE Connectivity 925367-4 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||
10/29/2012 | P-12-007877 - Manufacturing location change. | Download |