Enhance your PCB connections with our AMPMODU Headers, meticulously crafted for optimal performance. These 14-contact, 2-row headers boast a durable thermoplastic housing in sleek black, meeting stringent UL 94V-0 flammability standards for safety. The straight body orientation and 2.54mm pitch ensure seamless integration, while gold-plated phosphor bronze pins guarantee reliable conductivity. With a 3A amperage rating and operating temperature range of -65 to 105°C, these headers are ideal for industrial applications. Wave solder capable and RoHS compliant, they offer easy assembly and environmental responsibility. Elevate your PCB design with these high-quality headers, trusted for their precision and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87215-4
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:100
Contact Amperage:3 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
GPL:015
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5222
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:87215-4
SKU:AMP87215-4
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/25/2018P-18-015341 - This is to notify that PCN P-17-014492 which was issued for Contact plating transfer from Outside Vendor to TE Connectivity HMO, Mexico for the part numbers listed stands cancelled.Download
12/22/2017P-17-014492 - Manufacturing location change. Contact plating for the following Part Numbers will be transferred from Outside Vendor to TE Connectivity HMO, Mexico. This is to reduce contact lead time and integrating with assembly line to improve service levels.Download