91512-1

CERTICRIMP 2,SAHT CMNL 24-18

Elevate your crimping game with the CERTICRIMP 2 Straight Action Hand Tool, an essential for precision work in the field. Designed for seamless connectivity, this tool is a must-have for professionals in the electrical industry. With a fixed die set and compatibility with SAHT CMNL 24-18 connectors, achieving secure and efficient crimps has never been easier. Whether you're working on-site or in the workshop, this portable tool, which is powered by battery, electric, or manual operation, ensures reliable performance every time. Plus, with its RoHS compliance, you can trust that it meets international standards for environmental responsibility. Upgrade your toolbox with this versatile and durable tool, perfect for a wide range of applications in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91512-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91512-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: