| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-315-1005 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-315-1005 |
031-315-1005
| Heilind Number: | AMR031-315-1005 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-315-1005 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-316 DB RD-316 cables. With a durable brass body and contact material, this 50 Ohm connector ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. Its straight orientation, nickel finish, and bayonet coupling type offer easy installation and secure connections. RoHS compliant and suitable for high-frequency applications up to 4GHz, it's an essential component for professional RF setups. Elevate your communication systems with this quality connector.

