| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5540-1010 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-5540-1010 |
031-5540-1010
| Heilind Number: | AMR031-5540-1010 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5540-1010 |
| ECAD Model: |
Description:
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm Isolated
More >>Specifications
Detailed Description
Enhance your RF connectivity with this BNC Right Angle PCB Jack, designed for seamless integration through through-hole termination. With a 50 Ohm impedance, it ensures optimal signal transmission in various applications. The rugged Zinc Diecast body with Nickel finish guarantees durability, while the Bayonet coupling type offers secure connections. Featuring a rear mount bulkhead panel mount, it facilitates easy installation. Crafted with Phosphor Bronze contacts, it ensures reliable performance in temperatures ranging from -40°C to 85°C, making it suitable for a wide range of environments. Fully RoHS compliant, this connector is a reliable choice for your RF coaxial needs.

