031-70259

Heilind Number:AMR031-70259
Manufacturer:Amphenol RF
Manufacturer Number:031-70259
ECAD Model:
3D Model

Description:

RF Connector Mini-BNC Straight Crimp Plug Belden 1505A AT&T 734 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70259
Connector Type:mini-BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-70259

Detailed Description

Enhance your RF connectivity with our Mini-BNC Straight Crimp Plug, designed for seamless integration with Belden 1505A and AT&T 734 cables. Engineered for 75 Ohm systems, this connector ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. Featuring a brass body with nickel finish, it offers durability and efficient performance. The bayonet coupling type facilitates quick and secure connections, while its straight orientation suits various applications. RoHS compliant and suitable for operating frequencies up to 4 GHz, it's a versatile choice for professional installations. Elevate your RF setup with this essential component.