031-8357-6

Heilind Number:AMR031-8357-6
Manufacturer:Amphenol RF
Manufacturer Number:031-8357-6
ECAD Model:
3D Model

Description:

RF Connector Triax Straight Clamp Plug Non-Constant Impedance

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-8357-6
Connector Type:TRIAX1
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:Non-Constant
Operating Frequency:.5 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-8357-6

Detailed Description

Enhance your RF connectivity with our RF Connector Triax Straight Clamp Plug. Engineered for seamless performance, this connector features a durable brass body with a nickel finish, ensuring reliability in a wide temperature range from -65°C to 165°C. Its bayonet coupling type offers secure attachment, while the non-constant impedance design caters to varied signal requirements. With a maximum operating frequency of .5 GHz, it's ideal for high-speed applications. The plug termination method with a cable clamp ensures easy installation. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your RF setup with this essential component.