| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-6316 |
| Connector Type: | HN-Type |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-6316 |
082-6316
| Heilind Number: | AMR082-6316 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-6316 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our HN-Type Right Angle Clamp Plug, designed for seamless integration with RG-8, RG-213, and RG-225 cables. With a sturdy brass construction and nickel finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65 °C to 165 °C. Its threaded coupling mechanism guarantees secure mating, while the brass contacts maintain excellent signal integrity up to 4 GHz. Perfect for demanding RF applications, this plug is RoHS compliant, reflecting our commitment to both quality and environmental responsibility. Elevate your RF setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

