| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-66-RFX |
| Orientation: | Straight |
| Adapter Type: | N-Type to N-Type |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR082-66-RFX |
082-66-RFX
| Heilind Number: | AMR082-66-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-66-RFX |
| ECAD Model: |
Specifications
Detailed Description
Easily connect two N-Type devices with our N-Type Jack to N-Type Jack Adapter. Designed for 50 Ohm systems, this straight bulkhead adapter ensures seamless signal transmission with its brass body and nickel finish. With a maximum frequency of 11 GHz, it's perfect for high-speed applications. RoHS compliant, you can trust in its quality and environmental responsibility. Ideal for professionals in need of reliable RF connections, this adapter is a must-have in any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF AT13-204-2005 | BLANK SEAL PLUG 20AWG | ![]() |
| Amphenol RF ATM06-2S | 2 PIN PLUG | ![]() |
| Amphenol RF 082-5375-RFX | RF Connector N-Type Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |


