| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-449-018 |
| Overall Length: | 18 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-449-018 |
095-902-449-018
| Heilind Number: | AMR095-902-449-018 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-449-018 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 18 in Length 50 Ohms
More >>Specifications
Detailed Description
Connect seamlessly with our SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. Measuring 18 inches in length, this cable boasts a 50-ohm impedance, making it ideal for high-frequency applications. Crafted from durable hand-formable .085-inch cable, it ensures reliable performance. With SMA connectors on both ends, it offers a secure and efficient connection. RoHS compliant, this cable assembly is not only high-performing but also environmentally friendly. Perfect for wire management in various settings, from industrial to residential, this coaxial cable assembly is a versatile and essential tool.

