112526

Heilind Number:AMR112526
Manufacturer:Amphenol RF
Manufacturer Number:112526
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112526
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112526

Detailed Description

Enhance connectivity with our BNC Right Angle Crimp Plug, designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables. With a 50 Ohm impedance and operating frequency of up to 4 GHz, this plug ensures reliable signal transmission in high-frequency applications. Crafted with brass contacts and a nickel-finished body, it offers durability and efficient conductivity. The right-angle orientation allows for space-saving installations, ideal for tight setups. RoHS compliant and operable in temperatures ranging from -40°C to 85°C, it meets stringent quality standards for diverse usage scenarios. Perfect for professionals in the telecommunications and electronics industries, this connector guarantees optimal performance in every connection. Elevate your RF coaxial setups with this essential component.