132-WASH-GLD

Lockwasher 0.402 inch OD

Ensure secure and reliable connections with this brass lockwasher, designed for RF coaxial connectors and accessories. Featuring a sleek gold finish, it not only provides a professional look but also offers durability and corrosion resistance. With a 0.402 inch outer diameter, it is the perfect accessory for maintaining optimal performance in your RF setups. Rest assured, this RoHS-compliant lockwasher meets strict environmental standards, making it a responsible choice for your projects. Trust in its quality to keep your connections tight and your signals strong.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132-WASH-GLD
Accessory Type:Hardware
Body Material:Brass
Body Finish:Gold
SKU:AMR132-WASH-GLD
Mil Qualified:No
IP Rating:Not Rated
Isolated:No
Low PIM:No
Non Magnetic:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: