| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9531-3SF |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Passivated |
| Coupling Type: | Threaded |
| SKU: | AMR901-9531-3SF |
901-9531-3SF
| Heilind Number: | AMR901-9531-3SF |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9531-3SF |
| ECAD Model: |
Description:
RF Connector SMA Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Right Angle Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. With a durable construction featuring stainless steel body material and beryllium copper contacts, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Ideal for high-frequency applications up to 12.4 GHz, it offers a secure threaded coupling and RoHS compliance for environmentally conscious operations. Upgrade your RF setups with precision and durability.

