919-422J-71P12G

RF Connector MCX Straight PCB Jack Through Hole 75 Ohm 12G Optimized

Enhance your RF connectivity with our MCX Straight PCB Jack Through Hole Connector, designed for seamless integration into your circuit boards. Optimized for 75 Ohm performance at 12G, this high-quality connector ensures reliable signal transmission in demanding environments. With a durable brass body and gold finish, it offers both strength and corrosion resistance. Featuring a straight orientation and push-on coupling type, it's easy to install and secure. The beryllium copper contacts guarantee excellent conductivity, while the wide operating temperature range from -65°C to 165°C makes it suitable for diverse applications. RoHS compliant and delivering outstanding performance up to 12 GHz, this connector is a must-have for your RF projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 919-422J-71P12G
Connector Type:MCX
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:12 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR919-422J-71P12G
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:PTFE
Operating Level:Performance
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500
PCB Thickness (Max):0.093 Inches (2.36 mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: