| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-2PA-081-100B2 |
| Overall Length: | 3.94 in |
| Connector End 1: | AMMC |
| Connector End 2: | AMMC |
| Impedance: | 50 Ω |
| Cable Type: | .81 mm Micro-Cable |
| Cable Assembly Type: | AMMC to AMMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-2PA-081-100B2 |
A-2PA-081-100B2
| Heilind Number: | AMRA-2PA-081-100B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-2PA-081-100B2 |
| ECAD Model: |
Description:
AMMC Right Angle Plug to AMMC Right Angle Plug 0.81 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Connect with ease using this AMMC Right Angle Plug to AMMC Right Angle Plug cable assembly, designed for seamless transmission in 50 Ohm systems. With a 0.81 mm Micro-Cable and an overall length of 3.94 inches, it offers flexibility and reliability in your connectivity solutions. Both connector ends feature R/A Plug styles, ensuring a secure fit. Rest assured, this cable assembly is RoHS compliant, meeting environmental standards. Ideal for wire management in various applications, it guarantees efficient signal transmission for your needs.

