082-100

Heilind Number:AMR082-100
Manufacturer:Amphenol RF
Manufacturer Number:082-100
ECAD Model:
3D Model

Description:

N-Type Plug to N-Type Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-100
Orientation:Straight
Adapter Type:N-Type to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Silver
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:N-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Part Aliases:UG-57B/U
SKU:AMR082-100
Mil Qualified:No
Insulator Material:PTFE
IP Rating:Not Rated
Panel Mounting Feature:Not Applicable
Operating Level:Commercial
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):165 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-65 (Min Degrees Celsius)
Non Magnetic:No
Contact Finish:Silver
Contact Material:Brass

Detailed Description

Enhance your connection capabilities with this N-Type Plug to N-Type Plug Adapter. Designed for seamless integration, this straight adapter features a 50 Ohm impedance and durable brass construction with a sleek silver finish. With a maximum frequency of 11 GHz, it ensures reliable performance in high-frequency applications. RoHS compliant and also known as UG-57B/U, it is a versatile solution for RF coaxial connectivity needs. Upgrade your setup with this essential component.