Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems T 3300 002 |
Gender: | Male |
Housing Material: | Die Cast Zinc |
Number of Contacts: | 4 |
Mount Type: | Cable Mount |
Termination Method: | Solder |
Contact Plating: | Silver |
Maximum Operating Temperature: | 100 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | IP40 |
Shell Size: | M16 |
Mating Type: | Screw |
Mount Angle: | Straight |
Mating Cycles: | 500 cycle |
Shielded: | Yes |
Wire Size: | 20 AWG |
Current Rating: | 10 A |
Voltage Rating: | 250 V, 300 V |
SKU: | AMET 3300 002 |
T 3300 002
Specifications
Detailed Description
Introducing the T 3300 002 Circular DIN Connector, a rugged and reliable solution for male cable mount connections. With a durable die-cast zinc housing and silver contact plating, this connector ensures secure and high-quality signal transmission in even the harshest environments. Featuring 4 contacts and accommodating 20 AWG wire sizes, it is perfect for industrial applications. Rated for temperatures ranging from -40°C to 100°C and with an IP40 ingress protection rating, it guarantees performance in extreme conditions. The M16 shell size with straight mount angle and screw mating type allows for easy installation. With a current rating of 10A at 250V and 300V, it is suitable for power and signal transmission. RoHS compliant, this connector meets environmental regulations. Trust the T 3300 002 for your connectivity needs in demanding settings.