AT60-16-0122

CUT STRIP - MALE CONTACT, STAMPED & FORMED 16-18AWG

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT60-16-0122
Series:AT/AHD-9/DuraMate
Amperage:13 A
Gender:Male
Contact Material:Copper Alloy
Contact Plating:Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Size:16
Contact Type:Pin
Minimum Wire Size:20 AWG
SKU:AMEAT60-16-0122.P
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/17/2025PCN-22047 - Appearance Change. The parts may exhibit cosmetic discoloration at the transition points between selective plated areas. This change is the result of two different
plating methods which both are qualified.
Method #1: Utilizes a belt system that better shields the rest of the contact from the selective tin plate process, but some discoloration at the
transition areas still may occur but leaves the contact a little shinier.
Method #2: Uses a depth cell method, where parts move freely through a plating bath at a certain depth and the rest of the part is not
shielded so there will be a swirling effect in the transition area between select plating areas which leaves a burnt discolored look.
Download