AT62-203-12141

Solid Machined Nickel-Plated Female Contact, Standard Socket

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT62-203-12141
Series:ATP/AHD-6/DuraMate
Amperage:25 A
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Size:12
Contact Type:Socket
Minimum Wire Size:14 AWG
SKU:AMEAT62-203-12141

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: