AZ2280-1C-12DF

Heilind Number:ZTRAZ2280-1C-12DF
Manufacturer:American Zettler
Manufacturer Number:AZ2280-1C-12DF
ECAD Model:
3D Model

Description:

ZTRAZ2280-1C-12DF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ2280-1C-12DF
Series:AZ2280
Mount Type:Panel Mount
Contact Material:Silver Cadmium Oxide
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:155 Ohm
Coil Current:77 mA
Coil Voltage:12 VDC
Power Consumption:500 mW
Contact Configuration:SPDT-NC, SPDT-NO
Contact Current Rating:20 A, 30 A
Coil Type:Non-Latching
Switching Voltage:277 VAC
Contact Termination:Quick Connect
SKU:ZTRAZ2280-1C-12DF

Detailed Description

The AZ2280 Series Panel Mount Power Relay, SKU AZ2280-1C-12DF, is a high-performance component designed for reliable power switching in industrial applications. Featuring silver cadmium oxide contact material, this relay ensures low contact resistance and long-term durability even in harsh operating conditions. With a wide temperature range of -55°C to 85°C, it is suitable for use in diverse environments. The SPDT-NO and SPDT-NC contact configuration provides versatility in switching, with a maximum current rating of 30 A. The coil operates at 12 VDC, consuming only 500 mW of power, making it energy-efficient. RoHS compliant and with quick connect termination, the AZ2280 relay is easy to integrate into your systems. Trust in its performance and quality for your power relay needs.