AZ942-1CH-24DEF

Heilind Number:ZTRAZ942-1CH-24DEF
Manufacturer:American Zettler
Manufacturer Number:AZ942-1CH-24DEF
ECAD Model:
3D Model

Description:

SERIES AZ942

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ942-1CH-24DEF
Series:AZ942
Mount Type:Through Hole
Coil Voltage:24 VDC
Coil Resistance:1600 Ohm
Contact Material:Silver Cerium
Power Consumption:2.4 W
Switching Voltage:300 VAC
Contact Termination:Solder
Contact Configuration:SPST
Contact Current Rating:10 A
Maximum Operating Temperature:248 °F
Minimum Operating Temperature:-40 °F
SKU:ZTRAZ942-1CH-24DEF

Detailed Description

Introducing the AZ942 Series Power Relay, a reliable and high-performance component designed for through-hole mounting applications. With a silver cerium contact material, this relay ensures efficient conductivity and longevity, even in extreme temperature conditions ranging from -40°F to 248°F. Featuring a coil resistance of 1600 Ohm and a coil voltage of 24 VDC, it offers seamless operation with a low power consumption of 2.4 W. The SPST contact configuration and 10 A contact current rating guarantee robust performance, while the 300 VAC switching voltage capability provides versatility in various power systems. With solder contact termination and RoHS non-compliance, this relay is not only easy to install but also environmentally friendly. The AZ942 Series is the perfect solution for power relay needs in a wide range of industrial applications.