Attribute | Value |
---|---|
Manufacturer: | Alpha Wire |
Manufacturer Part Number: | Alpha Wire FIT350-1/4-CLR-57MM |
SKU: | ALPFIT350-1/4-CLR-57MM |
FIT350-1/4-CLR-57MM
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Alpha Wire 60793-1 | Cut Strip - SHUR PLUG .180 18-14 AWG TPBR | ![]() |
![]() | Alpha Wire 1181-1/2"X18YDS | 7000132182 80018002651 | ![]() |
![]() | Alpha Wire 15-97-6061 | MINIFIT TPA PLUG HSG V-0 BLK CKT | ![]() |
![]() | Alpha Wire 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
![]() | Alpha Wire 19221-0416 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/2 (M12), Plated, Extra Wide Pad | ![]() |
![]() | Alpha Wire 33468-0004 | 2.54mm Pitch MX64 Terminal, Tin (Sn) Plating, 18-20 AWG, Left Reel Payoff, Also used with MX123 Female Receptacle Housing | ![]() |
![]() | Alpha Wire 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
![]() | Alpha Wire 33472-2006 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
![]() | Alpha Wire 33482-4001 | MX150 Sealed Male Connector, Dual Row, 4 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
![]() | Alpha Wire 64321-2019 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
![]() | Alpha Wire 156-00057 | 2-Piece Cable Tie/Fir Tree Mount, 6.0"L, .26" - .28" Mounting Hole Diameter, PA66HIRHS, Black | ![]() |