B33-1-797

Non-Reflow and Reflow High Temperature Glossy 2 mil Polyimide Circuit Board Labels for B33 Printers, 0.25 in Height x 0.75 in Width

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Brady
Manufacturer Part Number:Brady B33-1-797
SKU: BRAB33-1-797
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: