| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady THT-37-423-10 |
| Part Aliases: | 030212 |
| SKU: | BRATHT-37-423-10 |
THT-37-423-10
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 3-641216-9 | 09P MTA100 HDR ASSY FL/RA LF | ![]() |
| Brady 5-147105-5 | 10 MODIV VRT DR SFMNT 30AU | ![]() |
| Brady 5520259-4 | MJ,TE,8P,TRAYS | ![]() |
| Brady 640453-7 | 07P MTA100 HDR ASSY SQ R/A | ![]() |
| Brady 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Brady 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Brady 43-02130 | Socket housing, M14x1 | ![]() |
| Brady 43-16211 | Protection Cap, Female connector axial, M12x1 | ![]() |
| Brady 75757-5241 | MX150 Dual Row Header, Vertical, 8 Circuits, 1.25 | ![]() |
| Brady PLT4I-M0 | Pan-Ty® locking tie, intermediate cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Brady PLT6LH-L | Pan-Ty® locking tie, light-heavy cross section, 21.9 (556mm) length, nylon 6.6, natural, standard package. | ![]() |


