10025613-101LF

Heilind Number:BRG10025613-101LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10025613-101LF
ECAD Model:
3D Model

Description:

5PRH 10I 2MM 4W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10025613-101LF
Pitch:2 mm
Gender:Male
Mount Angle:Right Angle
Mating Cycles:200 cycle
Contact Plating:Gold Over Nickel
Housing Material:High Temperature Plastic
Number of Contacts:150
Termination Method:Press-Fit
Series:AirMax VS®
SKU:BRG10025613-101LF

Detailed Description

Introducing the AirMax VS® Backplane Connector, designed for high performance in male gender applications. Crafted with durable High Temperature Plastic housing, this connector features 150 gold-plated contacts for optimal conductivity. With a reliable Press-Fit termination method and a 2mm pitch, it ensures secure and efficient board-to-board connections. The right-angle mount angle offers versatility in installation. RoHS compliant and rated for 200 mating cycles, this connector is ideal for demanding environments. Perfect for use in aerospace, defense, and industrial applications, the AirMax VS® Backplane Connector guarantees reliable and high-speed data transmission. Trust in its quality and performance for your connectivity needs.